Conn Card Edge F 94 POS 1mm Solder ST Thru-Hole iCool™ Tray
Checking distributor stock and pricing after the page loads.
| Type | Card Edge |
| Gender | F |
| Number of Contacts | 94 |
| Terminal Pitch | 1mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Tradename | iCool™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |