The Molex 877971200 is a 12-contact HDR board stacker with a terminal pitch of 2.54mm and a straight body orientation. It is designed for through-hole mounting and features a termination method of solder. The component has a maximum operating temperature range of -55°C to 105°C and a maximum voltage rating of 250V. It is rated for a maximum current of 3A per contact and has a product weight of 1.35g.
Sign in to ask questions about the Molex 877971200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 877971200 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Weight (g) | 1.35 |
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 12 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 250V |
| Tradename | C-Grid® |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 877971200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.