This 20-contact board stacker connector features a 2.54mm pitch and a straight body orientation. It is designed for through-hole mounting and has a maximum operating temperature range of -55 to 105 degrees Celsius. The connector has a maximum current rating of 3 amps per contact and a maximum voltage rating of 250 volts. It is suitable for use in applications where a high-density connection is required.
Molex 877972003 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Weight (g) | 0.807 |
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 20 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 250V |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 877972003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.