Conn Card Edge F 94 POS 1mm Solder RA Thru-Hole Tray
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Current Rating | 4A |
| Number of Positions | 94 |
| Package Quantity | 12 |
| Packaging | Tray |
| Pitch | 1mm |
| Series | 87818 |
| Voltage Rating | 48V |
| RoHS | Compliant |