
Vertical board-to-board connector featuring 4 contacts in 2 rows with a 2mm pitch. This male header offers a 2A current rating and 125V voltage rating, with gold-plated brass/bronze contacts for reliable mating. The black, UL94 V-0 rated insulator ensures durability and safety, with a straight, through-hole solder termination for secure mounting. Operating across a wide temperature range of -55°C to 105°C, this RoHS compliant component is designed for robust interconnectivity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 87831-0420 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Brass, Bronze |
| Contact Mating Length | 0.141inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Milli-Grid™ 87831 |
| Termination | Solder |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87831-0420 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
