
10-circuit vertical header with a 2mm pitch, designed for through-hole mounting. Features gold-plated bronze and brass male contacts, a black housing, and a 2A current rating. Operating temperature range is -55°C to 105°C with a 125V AC/DC voltage rating. This RoHS compliant component has a UL94 V-0 flammability rating.
Molex 87831-1041 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Current Rating | 2A |
| Depth | 6.3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 6.4mm |
| Housing Color | Black |
| Length | 12.65mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | Milli-Grid |
| Termination | Through Hole |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87831-1041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
