
12-circuit vertical through-hole header with a 2mm pitch and 2 rows. Features gold-plated bronze and brass male contacts, a black housing, and a 7A maximum current rating. Operates within a -55°C to 105°C temperature range and supports up to 550V AC. This RoHS-compliant component is designed for solder termination and meets UL94 V-0 flammability standards.
Molex 87831-1241 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Current Rating | 2A |
| Depth | 5.08mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 10.67mm |
| Housing Color | Black |
| Length | 25.4mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | 87831 |
| Termination | Solder |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87831-1241 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.