
2mm pitch, 20-position, 2-row male header connector with straight, through-hole mounting and solder termination. Features brass/bronze contacts with gold plating, a 2A current rating, and a 125V voltage rating. The black, UL94 V-0 rated insulator ensures secure connections with a locking mechanism. Operating temperature range from -55°C to 105°C, this RoHS compliant component is supplied in rail/tube packaging.
Molex 87831-2020 technical specifications.
| Color | Black |
| Contact Material | Brass, Bronze |
| Contact Plating | Gold |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 2300 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Milli-Grid |
| Shrouded | Yes (With) |
| Termination | Solder |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87831-2020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.