
30-position, 2-row male header with 2mm pitch and 2mm row spacing. Features straight, through-hole mounting with solder termination. Contact material includes bronze and copper with gold and tin plating. Rated for 1A max current and 125V DC voltage, operating from -55°C to 105°C. Black, UL94 V-0 rated insulator with a locking mechanism.
Sign in to ask questions about the Molex 87831-3020 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 87831-3020 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze, Copper |
| Contact Plating | Gold, Tin |
| Current Rating | 2A |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 8.38mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 30 |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1600 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | 87831 |
| Shrouded | Yes (With) |
| Termination | Solder |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87831-3020 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
