Molex 87831-7000 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 6.3mm |
| Housing Color | Black |
| Length | 36.65mm |
| Number of Contacts | 34 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1400 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 87831 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 87831-7000 to view detailed technical specifications.
No datasheet is available for this part.