The Molex 878311820 is a shrouded header with 18 contacts, arranged in two rows with a 2mm pitch. It features a solder termination method and a maximum operating temperature range of -55°C to 105°C. This header is designed for through-hole mounting and has a maximum current rating of 2A per contact and a maximum voltage rating of 125V. The body orientation is straight, and the polarization type is center slot/dual slot.
Checking distributor stock and pricing after the page loads.
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 18 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Slot/Dual Slot |
| Max Current Rating | 2/ContactA |
| Max Voltage Rating | 125V |
| Tradename | Milli-Grid™ |
| Height | 6.4mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |