
8-circuit, 2-row male header with 2mm pitch, designed for surface mount termination. Features brass/bronze contacts with gold plating, a 2A current rating, and a 125V voltage rating. This black, shrouded receptacle offers a vertical orientation and operates within a -55°C to 105°C temperature range. It is RoHS compliant and constructed with UL94 V-0 flammability rated materials.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Brass, Bronze, Gold |
| Contact Plating | Gold |
| Current Rating | 2A |
| Depth | 6.3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 7.6mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 10.65mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 4000 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Milli-Grid |
| Shrouded | Yes (With) |
| Termination | Solder |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
