
10-position, 2-row male header connector with 2mm pitch and 0.079 inch row spacing. Features straight, surface mount termination with gold-plated bronze male pins for 2A current rating and 125V voltage rating. Black insulator housing, locking mechanism, and lead-free, RoHS compliant construction. Operating temperature range from -55°C to 105°C.
Molex 87832-1020 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.141inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 6.35mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 12.65mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Milli-Grid™ 87832 |
| Termination | Solder |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87832-1020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.