Surface mount board-to-board connector featuring 12 male pin contacts arranged in 2 rows with a 2mm pitch. This straight receptacle offers a 2A current rating and 125V voltage rating, with gold-plated bronze contacts for reliable mating. The black insulator housing ensures durability with a maximum operating temperature of 105°C and a minimum of -55°C. Supplied in tape and reel packaging, this RoHS compliant component is designed for efficient assembly.
Molex 87832-1206 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.141inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 6.35mm |
| Housing Color | Black |
| Length | 14.65mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Milli-Grid™ 87832 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87832-1206 to view detailed technical specifications.
No datasheet is available for this part.