
2mm pitch shrouded header, featuring 14 positions and 2 rows, designed for board-to-board applications. This male connector offers a vertical, top-entry orientation with surface mount and through-hole termination options. Constructed with brass and bronze contacts plated in gold and tin, it boasts a 2A current rating and a 125V voltage rating. The black nylon housing ensures UL94 V-0 flammability resistance, operating within a temperature range of -40°C to 105°C.
Molex 87832-1421 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass, Bronze |
| Contact Plating | Gold, Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 6.35mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 6.99mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Lead Pitch | 2mm |
| Length | 7.37mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Through Hole |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Operating Supply Voltage | 125V |
| Orientation | Vertical |
| Package Quantity | 3200 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Milli-Grid 87832 |
| Termination | Solder |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87832-1421 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
