
This 20-position surface mount header from Molex features a brass contact material with gold plating and a current rating of 2A. It is designed for use in applications where a high level of reliability is required, and is suitable for use in environments with temperatures ranging from -55°C to 105°C. The header is RoHS compliant and is packaged in a rail/tube format with 2300 units per package.
Molex 87832-2016 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 2A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 2300 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 87832 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
No datasheet is available for this part.
