
14-position, 2-row male header with a 2mm pitch, designed for vertical surface mount termination. Features gold-plated bronze contacts for reliable conductivity, a 2A current rating, and a 125V voltage rating. The black insulator is UL94 V-0 flammability rated, operating within a -55°C to 105°C temperature range. This general-purpose board connector is RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Molex 87832-5622 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 87832-5622 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2A |
| DIN Conformance | No |
| Filter Feature | No |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| IEC Conformance | No |
| Lead Free | Lead Free |
| Manufacturer Series | 87832 |
| Mating Information | MULTIPLE MATING PARTS AVAILABLE |
| Max Operating Temperature | 105°C |
| MIL Conformance | No |
| Min Operating Temperature | -55°C |
| Mixed Contacts | No |
| Mount | Board |
| Mounting Style | STRAIGHT |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Number of Rows Loaded | 2 |
| Option | General Purpose |
| Orientation | Vertical |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | 87832 |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87832-5622 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
