This SMD/SMT rectangular connector features a 125V voltage rating and 2A current rating. It has a 2mm pitch and 46 positions, with a contact material of bronze and gold plating. The connector is available in a package quantity of 1000, packaged on a tape and reel. It is RoHS compliant and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Lead Pitch | 2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 44 |
| Number of Contacts | 46 |
| Number of Positions | 46 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 87832 |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| RoHS | Compliant |
