
Right-angle male header connector with 10 contacts in 2 rows, featuring a 2mm pitch and solder termination. This board-to-board component offers a 2A current rating, 125V voltage rating, and operates within a -40°C to 105°C temperature range. Constructed with bronze contacts plated in gold and tin, it includes a black, UL94 V-0 flammability rated insulator and a locking mechanism. Mounting is via through-hole, and the connector is lead-free and RoHS compliant.
Sign in to ask questions about the Molex 87833-1020 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 87833-1020 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Current Rating | 2A |
| Depth | 13.59mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 6.99mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Length | 10.17mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | 87833 |
| Shrouded | Yes (With) |
| Termination | Solder |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87833-1020 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.