This 12-contact right angle header from Molex features a nylon insulator and a termination type of solder. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The header is rated for a signal current of 2A and has a reliability classification of commercial. It is available in a UL flammability code of 94V-0 and meets the requirements of the manufacturer series 87833.
Molex 87833-1219 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | NYLON |
| Total Number of Contacts | 12 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 87833 |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 2 |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN OVER NICKEL |
| Mating Contact Row Spacing | 0.079 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 87833-1219 to view detailed technical specifications.
No datasheet is available for this part.