This 12-contact right angle header features a commercial reliability rating and a nylon insulator material. It is designed for solder termination and has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The header is rated for a signal current of 2 amps and has a contact finish termination of tin over nickel. It is available in a single configuration with a black insulator color and a mating contact row spacing of 0.079 inches.
Molex 87833-1224 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | NYLON |
| Total Number of Contacts | 12 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 2 |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN OVER NICKEL |
| Mating Contact Row Spacing | 0.079 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 87833-1224 to view detailed technical specifications.
No datasheet is available for this part.