
This 30-position header is designed for through-hole mounting and features a right-angle orientation. It has a current rating of 2A and a voltage rating of 125V. The header is made from brass and bronze with gold plating. It is compliant with RoHS regulations but does not meet Glow Wire standards. The operating temperature range is from -55°C to 105°C.
Molex 87833-3021 technical specifications.
| Contact Material | Brass, Bronze |
| Contact Plating | Gold |
| Current Rating | 2A |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 30 |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1600 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 87833 |
| Termination | Through Hole |
| Voltage Rating | 125V |
| RoHS | Compliant |
No datasheet is available for this part.
