This 24-contact right angle header features solder termination and a nylon insulator. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The header is designed for commercial reliability and has a tin over nickel contact finish termination. It is suitable for use in board-to-board and mezzanine applications.
Molex 87833-6920 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | NYLON |
| Total Number of Contacts | 24 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 87833 |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 2 |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN OVER NICKEL |
| Mating Contact Row Spacing | 0.079 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 87833-6920 to view detailed technical specifications.
No datasheet is available for this part.