The Molex 878332020 is a 20-contact shrouded header with a HDR gender and 2mm terminal pitch. It features a right-angle body orientation and can be mounted through a hole. The header has a maximum operating temperature range of -55°C to 105°C and a maximum voltage rating of 125V. It is designed for use in applications where a high current rating is required, with a maximum current rating of 2A per contact.
Molex 878332020 technical specifications.
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Polarization Type | Center Slot/Dual Slot |
| Max Current Rating | 2/ContactA |
| Max Voltage Rating | 125V |
| Tradename | Milli-Grid™ |
| Height | 6.3mm |
| Mating Length | 3.9mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.