This unshrouded header features 4 contacts with a 2.54mm pitch and is designed for through hole mounting. It has a maximum operating temperature range of -55°C to 105°C and a maximum voltage rating of 250V. The header is rated for a maximum current of 3A per contact and has a height of 28.03mm. It is suitable for use in applications where a compact and reliable connection is required.
Checking distributor stock and pricing after the page loads.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 250V |
| Tradename | KK® |
| Height | 28.03mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |