
Unshrouded Header, 5 positions, 1 row, 2.54mm pitch, straight orientation, male contact gender, copper alloy contacts with tin plating. Rated for 3A current and 250V voltage, operating temperature range of -55°C to 105°C. Features surface mount termination, UL94 V-0 flammability rating, low halogen content, and is Reach SVHC and RoHS compliant. Supplied in a tube of 1320 units.
Molex 87898-0526 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Material | Copper Alloy |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1320 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 87898 |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.