
This 20-position straight surface mount rectangular connector is designed for high-reliability applications. It features a copper alloy material with a tin contact plating and meets the requirements of UL94 V-0 for flammability rating. The connector is compliant with ELV and RoHS regulations and has a maximum operating temperature of 105°C. It is also compliant with Reach SVHC regulations and is available in packaging quantities of 1320 pieces.
Sign in to ask questions about the Molex 87898-2026 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 87898-2026 technical specifications.
| Contact Plating | Tin |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Material | Copper Alloy |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1320 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 87898 |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87898-2026 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
