This 24-contact unshrouded header features a right angle body orientation and a 2.54mm terminal pitch. It is designed for through-hole mounting and has a product length of 30.48mm and a product depth of 12.43mm. The header is rated for a maximum operating temperature of 105°C and a maximum voltage rating of 250V. It is suitable for use in applications where a high current rating is required, with a maximum current rating of 3A per contact.
Sign in to ask questions about the Molex 879112411 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 879112411 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 30.48 |
| Product Depth (mm) | 12.43 |
| Product Height (mm) | 4.98 |
| Product Weight (g) | 1.685 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 24 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 250V |
| Tradename | C-Grid® |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 879112411 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.