The Molex 87914-0613 is an unshrouded header with 6 HDR contacts, a 2.54mm terminal pitch, and a straight body orientation. It is designed for through-hole mounting and can operate within a temperature range of -55°C to 105°C. The header has a maximum current rating of 3A per contact and a maximum voltage rating of 250V.
Checking distributor stock and pricing after the page loads.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 250V |
| Tradename | C-Grid® |
| Height | 8.38mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |