This Molex C-Grid 87914 series connector features 8 positions in 2 rows with a current rating of 3A and a voltage rating of 250V. It is designed for through hole mounting and has a contact plating of tin with gold. The connector is RoHS compliant and available in a package quantity of 1500 units, packaged on a tape and reel. The contacts are made of copper alloy and have a mating length of 0.318inch with a pitch of 0.1inch and row spacing of 0.1inch.
Molex 87914-0827 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.318inch |
| Contact Plating | Tin, Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Mount | Through Hole |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 87914 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87914-0827 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.