This 10-contact rectangular connector is designed for through-hole mounting and operates within a temperature range of -55°C to 105°C. The connector is made from copper alloy and meets the requirements for ELV compliance. It also meets the flammability rating of UL94 V-0 and is low in halogen content. The connector is suitable for use in applications where glow wire compliance is not a requirement.
Molex 87914-1016 technical specifications.
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Material | Copper Alloy |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 87914-1016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.