
This 14-pin through hole male connector is made from copper alloy and features a straight orientation with a 2.54mm pitch. It is compliant with ELV and RoHS regulations and has a flammability rating of UL94 V-0. The connector is not glow wire compliant and has a low halogen content. It can operate within a temperature range of -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Material | Copper Alloy |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
