The Molex 87914-2033 is a 20-contact unshrouded header with a 2.54mm terminal pitch, rated for 250V and 3A per contact. It features a straight body orientation and is designed for through-hole mounting. The header operates within a temperature range of -55 to 105 degrees Celsius. It is suitable for use in applications where a high-reliability connection is required.
Checking distributor stock and pricing after the page loads.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 250V |
| Tradename | C-Grid® |
| Height | 8.38mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |