The 87920-1007 is a 250V 3A rectangular connector with a 2.54mm pitch and SMD/SMT termination. It is available in a package quantity of 3000 and is packaged in tape and reel. The connector features a copper alloy contact material with a tin plating and is RoHS compliant. It is suitable for use in a variety of applications and is manufactured by Molex.
Molex 87920-1007 technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 3A |
| Number of Rows | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 87920 |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87920-1007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.