The Molex C-Grid 87920 series connector is a 12-position, 2-row surface mount connector with a current rating of 3A and a voltage rating of 250V. It features a contact mating length of 0.24inch and a pitch of 0.1inch. The connector is gold tin plated and has a copper alloy contact material. It is available in a package quantity of 2200 pieces per reel and is RoHS compliant.
Molex 87920-9119 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold, Tin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Mount | Surface Mount |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Package Quantity | 2200 |
| Packaging | Tape and Reel |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 87920 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87920-9119 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.