
Conn Board Stacker HDR 8 POS 2.54mm Solder ST Thru-Hole KK® Tray
Checking distributor stock and pricing after the page loads.
Molex 87937-0800 technical specifications.
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Tin |
| Current Rating | 3A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 2700 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Series | 87937 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.
