The Molex 879437001 is a 22-position receptacle connector with a current rating of 20A and a pitch of 3mm. It features a crimp termination and is packaged in bags of 500 units. This connector is suitable for general-purpose applications.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Female |
| Current Rating | 20A |
| Gender | Receptacle |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Package Quantity | 500 |
| Packaging | Bag |
| Pitch | 3mm |
| Series | 87943 |
| Termination | Crimp |
| RoHS | Compliant |