240-position, 2-row, 1mm pitch receptacle for DDR2 SDRAM memory. Features straight, surface mount termination with gold-plated bronze, brass, and copper alloy contacts. Rated for 1A current and 30V, with a maximum operating temperature of 85°C. Includes latch and eject mechanism and a black liquid crystal polymer insulator.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 87966-0001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze, Brass, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Pitch | 1mm |
| Material | Liquid Crystal Polymer |
| Mating Cycles | 25 |
| Max Operating Temperature | 85°C |
| Memory Type | DDR2 SDRAM, |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Circuits | 240 |
| Number of Contacts | 240 |
| Number of Positions | 240 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 1.27mm |
| Series | 87966 |
| Termination | Solder |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87966-0001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.