240-position, 240-contact straight receptacle connector for DDR2 memory modules. Features a 1mm pitch, through-hole mounting, and gold-plated bronze/copper alloy contacts. Rated for 1A current and 30V voltage, with a maximum operating temperature of 85°C. Constructed with thermoplastic insulation and nylon/glass material, achieving UL94 V-0 flammability. Designed for 25 mating cycles and supplied in tray packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 87977-9001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Material | Thermoplastic |
| Length | 148mm |
| Material | Nylon, Glass |
| Mating Cycles | 25 |
| Max Operating Temperature | 85°C |
| Memory Type | DDR2 |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Number of Circuits | 240 |
| Number of Contacts | 240 |
| Number of Positions | 240 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 1mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 87977 |
| Termination | Through Hole |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87977-9001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.