Sign in to ask questions about the Molex 87978-1021 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 87978-1021 technical specifications.
| Contact Material | Bronze, Brass |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Number of Circuits | 240 |
| Number of Contacts | 240 |
| Number of Positions | 240 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Tray |
| Pitch | 1mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 87978 |
| Termination | Through Hole |
| Voltage Rating | 30V |
| Weight | 0.329106oz |
| RoHS | Compliant |
Download the complete datasheet for Molex 87978-1021 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.