This RJ11 modular connector features a copper alloy contact material with tin plating, supporting a current rating of 500mA and a voltage rating of 30V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -10°C. The connector is designed for through-hole mounting and has a 2mm pitch. It is compliant with RoHS and Reach SVHC regulations, and is available in a tray packaging with 150 pieces per package.
Sign in to ask questions about the Molex 87978-1051 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 87978-1051 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Number of Circuits | 240 |
| Number of Contacts | 240 |
| Number of Positions | 244 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Tray |
| Pitch | 2mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 87978 |
| Termination | Through Hole |
| Voltage Rating | 30V |
| Weight | 0.333656oz |
| RoHS | Compliant |
Download the complete datasheet for Molex 87978-1051 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.