HEADER, THRU HOLE, VERT, 50WAY
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass, Bronze |
| Contact Plating | Gold |
| Current Rating | 2A |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 960 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Series | 87982 |
| Termination | Through Hole |
| Voltage Rating | 125V |
| RoHS | Compliant |