This Eurostyle terminal block features 44 contacts arranged in two rows with a terminal pitch of 5.08mm. It is designed for through-hole mounting and can withstand a maximum operating temperature of 110°C. The block has a maximum current rating of 24 amps per contact and a maximum voltage rating of 300VAC.
Molex 882444 technical specifications.
| Type | Eurostyle Block |
| Number of Contacts | 44 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Max Current Rating | 24/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 882444 to view detailed technical specifications.
No datasheet is available for this part.