Sign in to ask questions about the Molex 885236205 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 885236205 technical specifications.
| Cable Length (m) | 15 |
| Cable Type | Simplex |
| Connector Type B | FC/PC |
| Connector Type A | FC/APC |
| Cage Code | 1UX99 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 885236205 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.