CABLE ASSEMBLY FIBER OPTIC 6M SIMPLEX FC TO SIMPLEX FC
Molex 885236206 technical specifications.
| Cable Length (m) | 6 |
| Cable Type | Simplex |
| Connector Type B | FC/PC |
| Connector Type A | FC/APC |
| Cage Code | 1UX99 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
No datasheet is available for this part.