
Molex 885236604 technical specifications.
| Cable Length (m) | 5 |
| Cable Type | Duplex |
| Connector Type B | LC |
| Connector Type A | LC |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
No datasheet is available for this part.