
This USB cable assembly features a 4-conductor design with a current rating of 1A and a voltage rating of 30V. The assembly is constructed with 28AWG wire and has a length of 0.81m. It is packaged in bulk and is part of the 88740 series. The assembly is suitable for use in USB 2.0 and 3.0 applications.
Sign in to ask questions about the Molex 88728-3202 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 88728-3202 technical specifications.
| Connector Type A | USB |
| Current Rating | 1A |
| Gender | Male |
| Length | 0.81m |
| Number of Circuits | 4 |
| Number of Conductors | 4 |
| Packaging | Bulk |
| Series | 88740 |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for Molex 88728-3202 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.