Sign in to ask questions about the Molex 88728-3300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 88728-3300 technical specifications.
| Color | White |
| Connector Type A | USB |
| Contact Material | Bronze |
| Current Rating | 1A |
| Gender | Male |
| Length | 1.31m |
| Number of Circuits | 4 |
| Number of Conductors | 4 |
| Number of Contacts | 4 |
| Packaging | Bulk |
| Series | 88740 |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 88728-3300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.