
Universal Serial Bus (USB) Shielded I/O Cable Assembly, Type A-to-Pigtail, USB 1.1, 2.08m Length, Black
Molex 88728-3402 technical specifications.
| Connector Type A | USB |
| Number of Circuits | 4 |
| Reach SVHC Compliant | Yes |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | USB |
| RoHS | Compliant |
No datasheet is available for this part.