
This USB cable assembly features a 4-conductor design with a current rating of 1A and a voltage rating of 30V. It has a length of 5m and is constructed with 28AWG wire. The assembly is packaged in bulk and is part of the 88740 series from Molex.
Sign in to ask questions about the Molex 88728-3600 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 88728-3600 technical specifications.
| Connector Type A | USB |
| Current Rating | 1A |
| Gender | Male |
| Length | 5m |
| Number of Circuits | 4 |
| Number of Conductors | 4 |
| Packaging | Bulk |
| Series | 88740 |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 88728-3600 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
